Memory
5962-9461205HXX
Description: Flash Module, 512KX32, 60ns, CHIP66, CERAMIC, HIP-66

Overview of 5962-9461205HXX by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9461205HXX by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9461205HXX by Cobham Semiconductor Solutions

5962-9461205HXX
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
PGA
Package Description
CERAMIC, HIP-66
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CHIP-P66
Length
28.7 mm
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HIP
Package Shape
SQUARE
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
6.22 mm
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
HEX
Type
NOR TYPE
Width
28.7 mm
Want to compare parts?
  1. 5962-9461205HXX
    Cobham Semiconductor Solutions
    Flash Module, 512KX32, 60ns, CHIP66, CERAMIC, HIP-66
    VS

Alternate Parts for 5962-9461205HXX

This table gives cross-reference parts and alternative options found for 5962-9461205HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461205HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9461205HXX Flash Module, 512KX32, 60ns, CPGA66, 1.080 X 1.080 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 Cobham Power Products 5962-9461205HXX vs 5962-9461205HXX
5962-9461204HUX Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 Cobham Semiconductor Solutions 5962-9461205HXX vs 5962-9461204HUX
5962-9461205HUX Flash Module, 512KX32, 60ns, CHIP66, CERAMIC, HIP-66 Cobham Semiconductor Solutions 5962-9461205HXX vs 5962-9461205HUX
WF512K32N-70HM5 Flash Module, 512KX32, 70ns, CPGA66, White Electronic Designs Corp 5962-9461205HXX vs WF512K32N-70HM5
5962-9461204HXA Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 Cobham Power Products 5962-9461205HXX vs 5962-9461204HXA
5962-9461204HXC Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 Cobham Power Products 5962-9461205HXX vs 5962-9461204HXC
WF512K32N-70HC5 Flash Module, 512KX32, 70ns, CPGA66, White Electronic Designs Corp 5962-9461205HXX vs WF512K32N-70HC5
WF512K32N-70HI5 Flash Module, 512KX32, 70ns, CPGA66, White Electronic Designs Corp 5962-9461205HXX vs WF512K32N-70HI5
Part Number Description Manufacturer Compare
WF512K32N-150H1C5 Flash Module, 512KX32, 150ns, CHIP66, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation 5962-9461205HXX vs WF512K32N-150H1C5
PUMA2F16000I-15 Flash Module, 512KX8, 150ns APTA Group Inc 5962-9461205HXX vs PUMA2F16000I-15
PUMA2F16006-120 Flash Module, 512KX32, 120ns, CHMA66, CERAMIC, PGA-66 APTA Group Inc 5962-9461205HXX vs PUMA2F16006-120
WF512K32-150HI5 Flash Module, 512KX32, 150ns, CHIP66, White Microelectronics 5962-9461205HXX vs WF512K32-150HI5
WF512K32F-90HM5 Flash Module, 512KX32, 90ns, White Microelectronics 5962-9461205HXX vs WF512K32F-90HM5
WF512K32N-70HM5 Flash Module, 512KX32, 70ns, CPGA66, White Electronic Designs Corp 5962-9461205HXX vs WF512K32N-70HM5
WF512K32N-60H1M5A Flash Module, 512KX32, 60ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation 5962-9461205HXX vs WF512K32N-60H1M5A
WF512K32F-150HC5 Flash Module, 512KX32, 150ns, White Microelectronics 5962-9461205HXX vs WF512K32F-150HC5
5962-9461201H4X Flash Module, 512KX32, 150ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66 Cobham Power Products 5962-9461205HXX vs 5962-9461201H4X
PUMA2F16006-90E Flash Module, 512KX32, 90ns, CHMA66, CERAMIC, PGA-66 Mosaic Semiconductor Inc 5962-9461205HXX vs PUMA2F16006-90E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9461205HXX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9461205HXX by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962-9461205HXX would you like to use for your alert(s)?
  • Please alert me when 5962-9461205HXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9461205HXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9461205HXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9461205HXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9461205HXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9461205HXX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: