Part Details for 5962-9461204HXC by Cobham Power Products
Overview of 5962-9461204HXC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9461204HXC
5962-9461204HXC CAD Models
5962-9461204HXC Part Data Attributes
|
5962-9461204HXC
Cobham Power Products
Buy Now
|
Compare Parts:
5962-9461204HXC
Cobham Power Products
Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | PGA | |
Package Description | HIP, | |
Pin Count | 66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CHIP-P66 | |
JESD-609 Code | e4 | |
Length | 28.7 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 6.22 mm | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | HEX | |
Type | NOR TYPE | |
Width | 28.7 mm |
Alternate Parts for 5962-9461204HXC
This table gives cross-reference parts and alternative options found for 5962-9461204HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9461204HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9461205HXX | Flash Module, 512KX32, 60ns, CPGA66, 1.080 X 1.080 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | Cobham Power Products | 5962-9461204HXC vs 5962-9461205HXX |
5962-9461204HUX | Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 | Cobham Semiconductor Solutions | 5962-9461204HXC vs 5962-9461204HUX |
5962-9461205HXX | Flash Module, 512KX32, 60ns, CHIP66, CERAMIC, HIP-66 | Cobham Semiconductor Solutions | 5962-9461204HXC vs 5962-9461205HXX |
5962-9461205HUX | Flash Module, 512KX32, 60ns, CHIP66, CERAMIC, HIP-66 | Cobham Semiconductor Solutions | 5962-9461204HXC vs 5962-9461205HUX |
WF512K32N-70HM5 | Flash Module, 512KX32, 70ns, CPGA66, | White Electronic Designs Corp | 5962-9461204HXC vs WF512K32N-70HM5 |
5962-9461204HXA | Flash Module, 512KX32, 70ns, CHIP66, CERAMIC, HIP-66 | Cobham Power Products | 5962-9461204HXC vs 5962-9461204HXA |
WF512K32N-70HC5 | Flash Module, 512KX32, 70ns, CPGA66, | White Electronic Designs Corp | 5962-9461204HXC vs WF512K32N-70HC5 |
WF512K32N-70HI5 | Flash Module, 512KX32, 70ns, CPGA66, | White Electronic Designs Corp | 5962-9461204HXC vs WF512K32N-70HI5 |