Filter Your Search
1 - 2 of 2 results
|
5962-9461205HXX
Cobham Power Products
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 60 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.064 mm | AEROFLEX PLAINVIEW | PGA | 1.080 X 1.080 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
5962-9461205HXX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 32 | 512KX32 | 5 V | 60 ns | FLASH MODULE | USER CONFIGURABLE AS 2M X 8 | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | HIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | HEX | 6.22 mm | 28.7 mm | 28.7 mm | AEROFLEX COLORADO SPRINGS | PGA | CERAMIC, HIP-66 | 66 | unknown | 3A001.A.2.C | 8542.32.00.51 |