5962-9318710HYC
Description: SRAM Module, 128KX32, 17ns, CMOS, CPGA66,

Overview of 5962-9318710HYC by White Electronic Designs Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Renewable Energy Automotive

CAD Models for 5962-9318710HYC by White Electronic Designs Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9318710HYC by White Electronic Designs Corp

5962-9318710HYC
White Electronic Designs Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE ELECTRONIC DESIGNS CORP
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
17 ns
I/O Type
COMMON
JESD-30 Code
S-XPGA-P66
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Terminals
66
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.0116 A
Standby Voltage-Min
2 V
Supply Current-Max
0.6 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Want to compare parts?
  1. 5962-9318710HYC
    White Electronic Designs Corp
    SRAM Module, 128KX32, 17ns, CMOS, CPGA66,
    VS

Alternate Parts for 5962-9318710HYC

This table gives cross-reference parts and alternative options found for 5962-9318710HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318710HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9318710HYX Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318710HYX
5962-9318710HYC Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 White Microelectronics 5962-9318710HYC vs 5962-9318710HYC
5962-9318710HYC Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318710HYC
Part Number Description Manufacturer Compare
5962-9318707HNX Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318707HNX
5962-9318701HXX SRAM Module, 512KX8, 120ns, CMOS, CHIP66, White Microelectronics 5962-9318710HYC vs 5962-9318701HXX
5962-9318707HXX Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318707HXX
5962-9318709HXX Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318709HXX
JM38510/29307BMC Standard SRAM, 32KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components 5962-9318710HYC vs JM38510/29307BMC
5962-9318703HUX SRAM Module, 512KX8, 85ns, CMOS, CHIP66, White Microelectronics 5962-9318710HYC vs 5962-9318703HUX
DPS128X32AV3-45M SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.250 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 Twilight Technology Inc 5962-9318710HYC vs DPS128X32AV3-45M
CXK5864BSP-10L Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-058AB, DIP-28 Sony Semiconductor 5962-9318710HYC vs CXK5864BSP-10L
5962-9318709HXC Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318709HXC
5962-9318707HTX Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 Cobham Power Products 5962-9318710HYC vs 5962-9318707HTX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9318710HYC by White Electronic Designs Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9318710HYC by White Electronic Designs Corp

  • Please alert me when 5962-9318710HYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9318710HYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9318710HYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9318710HYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9318710HYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9318710HYC by White Electronic Designs Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: