Memory
DPS128X32AV3-45M
Description: SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.250 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66

Overview of DPS128X32AV3-45M by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for DPS128X32AV3-45M by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS128X32AV3-45M by Twilight Technology Inc

DPS128X32AV3-45M
Twilight Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CPGA-P66
Length
30.226 mm
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Supply Current-Max
0.64 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30.226 mm
Want to compare parts?
  1. DPS128X32AV3-45M
    Twilight Technology Inc
    SRAM Module, 128KX32, 45ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.250 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66
    VS

Alternate Parts for DPS128X32AV3-45M

This table gives cross-reference parts and alternative options found for DPS128X32AV3-45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS128X32AV3-45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9318708HXC Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products DPS128X32AV3-45M vs 5962-9318708HXC
CY7C199L-15VCT Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor DPS128X32AV3-45M vs CY7C199L-15VCT
5962-9318710HXX Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products DPS128X32AV3-45M vs 5962-9318710HXX
CY7C199-25SC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Rochester Electronics LLC DPS128X32AV3-45M vs CY7C199-25SC
5962-9318706HYA Cache SRAM Module, 128KX32, 45ns, CMOS, HIP-66 White Microelectronics DPS128X32AV3-45M vs 5962-9318706HYA
CY7C199CN-15ZC Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, PLASTIC, TSOP-28 Rochester Electronics LLC DPS128X32AV3-45M vs CY7C199CN-15ZC
AS8S128K32PN-45/883C SRAM Module, 128KX32, 45ns, CMOS, CPGA66, PGA-66 Micross Components DPS128X32AV3-45M vs AS8S128K32PN-45/883C
5962-9318709HUC Cache SRAM Module, 128KX32, 20ns, CMOS, HIP-66 Cobham Power Products DPS128X32AV3-45M vs 5962-9318709HUC
5962-9318707HUX Cache SRAM Module, 128KX32, 35ns, CMOS, HIP-66 White Microelectronics DPS128X32AV3-45M vs 5962-9318707HUX
5962-9318708HNX Cache SRAM Module, 128KX32, 25ns, CMOS, HIP-66 Cobham Power Products DPS128X32AV3-45M vs 5962-9318708HNX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS128X32AV3-45M by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS128X32AV3-45M by Twilight Technology Inc

  • Please alert me when DPS128X32AV3-45M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DPS128X32AV3-45M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS128X32AV3-45M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DPS128X32AV3-45M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS128X32AV3-45M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS128X32AV3-45M by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: