Memory
5962-9318709H5X
Description: SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66

Overview of 5962-9318709H5X by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9318709H5X by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9318709H5X by Cobham Semiconductor Solutions

5962-9318709H5X
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
PGA
Package Description
,
Pin Count
66
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
USER CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
JESD-30 Code
S-CHIP-P66
Memory Density
4194304 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
HEX
Want to compare parts?
  1. 5962-9318709H5X
    Cobham Semiconductor Solutions
    SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66
    VS

Alternate Parts for 5962-9318709H5X

This table gives cross-reference parts and alternative options found for 5962-9318709H5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318709H5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9318709H5X SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 Micross Components 5962-9318709H5X vs 5962-9318709H5X
5962-9318709H5C SRAM Module, 128KX32, 20ns, CMOS, PGA-66 Micross Components 5962-9318709H5X vs 5962-9318709H5C
AS8S128K32P-20 SRAM Module, 128KX32, 20ns, CMOS, CPGA66 Micross Components 5962-9318709H5X vs AS8S128K32P-20
5962-9318709H5C SRAM Module, 128KX32, 20ns, CMOS, CPGA66 Cobham Advanced Electronic Solutions 5962-9318709H5X vs 5962-9318709H5C
5962-9318709H5A SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 Cobham Semiconductor Solutions 5962-9318709H5X vs 5962-9318709H5A
5962-9318709H5A SRAM Module, 128KX32, 20ns, CMOS, CPGA66 Cobham Advanced Electronic Solutions 5962-9318709H5X vs 5962-9318709H5A
5962-9318709H5C SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 White Microelectronics 5962-9318709H5X vs 5962-9318709H5C
5962-9318709H5A SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 Micross Components 5962-9318709H5X vs 5962-9318709H5A
Part Number Description Manufacturer Compare
FTS128K32L-20H3CA Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, QFP-68 Force Technologies Ltd 5962-9318709H5X vs FTS128K32L-20H3CA
P4C1256L-70PMBLF Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9318709H5X vs P4C1256L-70PMBLF
5962-3829413MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9318709H5X vs 5962-3829413MYX
5962-3829407MYX Standard SRAM, 8KX8, 70ns, CMOS, CQCC32, CERAMIC, LCC-32 Electronic Designs Inc 5962-9318709H5X vs 5962-3829407MYX
5962-8552511YC Standard SRAM, 8KX8, 70ns, CMOS, Electronic Designs Inc 5962-9318709H5X vs 5962-8552511YC
5962-3829413MYX Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-9318709H5X vs 5962-3829413MYX
P4C164L-70FM Standard SRAM, 8KX8, 70ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation 5962-9318709H5X vs P4C164L-70FM
P4C164L-25P6MB Standard SRAM, 8KX8, 25ns, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Pyramid Semiconductor Corporation 5962-9318709H5X vs P4C164L-25P6MB
5962-9559505HMC SRAM Module, 128KX32, 55ns, CMOS, CQFP68, White Electronic Designs Corp 5962-9318709H5X vs 5962-9559505HMC
5962-3829454MYA Standard SRAM, 8KX8, 35ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 5962-9318709H5X vs 5962-3829454MYA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9318709H5X by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9318709H5X by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962-9318709H5X would you like to use for your alert(s)?
  • Please alert me when 5962-9318709H5X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9318709H5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9318709H5X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9318709H5X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9318709H5X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9318709H5X by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: