Part Details for 5962-9318709H5C by Cobham Advanced Electronic Solutions
Overview of 5962-9318709H5C by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9318709H5C
5962-9318709H5C CAD Models
5962-9318709H5C Part Data Attributes
|
5962-9318709H5C
Cobham Advanced Electronic Solutions
Buy Now
|
Compare Parts:
5962-9318709H5C
Cobham Advanced Electronic Solutions
SRAM Module, 128KX32, 20ns, CMOS, CPGA66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-XPGA-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | PGA | |
Package Equivalence Code | PGA66,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0116 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for 5962-9318709H5C
This table gives cross-reference parts and alternative options found for 5962-9318709H5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318709H5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318709H5X | SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Micross Components | 5962-9318709H5C vs 5962-9318709H5X |
5962-9318709H5C | SRAM Module, 128KX32, 20ns, CMOS, PGA-66 | Micross Components | 5962-9318709H5C vs 5962-9318709H5C |
AS8S128K32P-20 | SRAM Module, 128KX32, 20ns, CMOS, CPGA66 | Micross Components | 5962-9318709H5C vs AS8S128K32P-20 |
5962-9318709H5A | SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Cobham Semiconductor Solutions | 5962-9318709H5C vs 5962-9318709H5A |
5962-9318709H5A | SRAM Module, 128KX32, 20ns, CMOS, CPGA66 | Cobham Advanced Electronic Solutions | 5962-9318709H5C vs 5962-9318709H5A |
5962-9318709H5C | SRAM Module, 128KX32, 20ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | White Microelectronics | 5962-9318709H5C vs 5962-9318709H5C |
5962-9318709H5A | SRAM Module, 128KX32, 20ns, CMOS, CPGA66, PGA-66 | Micross Components | 5962-9318709H5C vs 5962-9318709H5A |