Part Details for 5962-9318707H4X by White Microelectronics
Overview of 5962-9318707H4X by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9318707H4X
5962-9318707H4X CAD Models
5962-9318707H4X Part Data Attributes:
|
5962-9318707H4X
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
5962-9318707H4X
White Microelectronics
SRAM Module, 128KX32, 35ns, CMOS, CHIP66, HERMETIC SEALED, CERAMIC, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | HERMETIC SEALED, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CHIP-P66 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX |
Alternate Parts for 5962-9318707H4X
This table gives cross-reference parts and alternative options found for 5962-9318707H4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9318707H4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318707H4X | Cache SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | 5962-9318707H4X vs 5962-9318707H4X |
5962-9318707H4C | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | 5962-9318707H4X vs 5962-9318707H4C |
FTS128K32N-35H1I | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318707H4X vs FTS128K32N-35H1I |
FTS128K32N-35H1CA | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318707H4X vs FTS128K32N-35H1CA |
WS128K32N-35H1IA | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | 5962-9318707H4X vs WS128K32N-35H1IA |
WS128K32N-35HM | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318707H4X vs WS128K32N-35HM |
WS128K32N-35HSCE | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318707H4X vs WS128K32N-35HSCE |
FTS128K32N-35H1Q | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318707H4X vs FTS128K32N-35H1Q |
WS128K32N-35HC | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | 5962-9318707H4X vs WS128K32N-35HC |
FTS128K32N-35H1M | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SHIELD, CERAMIC, PGA-66 | Force Technologies Ltd | 5962-9318707H4X vs FTS128K32N-35H1M |