Part Details for WS128K32N-35HC by White Electronic Designs Corp
Overview of WS128K32N-35HC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32N-35HC
WS128K32N-35HC CAD Models
WS128K32N-35HC Part Data Attributes
|
WS128K32N-35HC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32N-35HC
White Electronic Designs Corp
SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
Alternate Memory Width | 8 | |
JESD-30 Code | S-CPGA-P66 | |
Length | 30.1 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.1 mm |
Alternate Parts for WS128K32N-35HC
This table gives cross-reference parts and alternative options found for WS128K32N-35HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32N-35HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9318707H4C | SRAM Module, 128KX32, 35ns, CMOS, PGA-66 | Micross Components | WS128K32N-35HC vs 5962-9318707H4C |
5962-9318707H4C | SRAM Module, 128KX32, 35ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Cobham Semiconductor Solutions | WS128K32N-35HC vs 5962-9318707H4C |
FTS128K32N-35H1BA | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-35HC vs FTS128K32N-35H1BA |
5962-9318707H4X | SRAM Module, 128KX32, 35ns, CMOS, CHIP66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Cobham Semiconductor Solutions | WS128K32N-35HC vs 5962-9318707H4X |
WS128K32N-35HSIE | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32N-35HC vs WS128K32N-35HSIE |
WS128K32N-35HME | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | White Electronic Designs Corp | WS128K32N-35HC vs WS128K32N-35HME |
5962-9318707H4X | Cache SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.160 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | WS128K32N-35HC vs 5962-9318707H4X |
5962-9318707H4C | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, HEX-IN-LINE, SINGLE CAVITY, WITH STANDOFFS-66 | Mercury Systems Inc | WS128K32N-35HC vs 5962-9318707H4C |
WS128K32N-35H1I | SRAM Module, 128KX32, 35ns, CMOS, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | Mercury Systems Inc | WS128K32N-35HC vs WS128K32N-35H1I |
FTS128K32N-35H1B | Standard SRAM, 128KX32, 35ns, CMOS, CPGA66, CERAMIC, PGA-66 | Force Technologies Ltd | WS128K32N-35HC vs FTS128K32N-35H1B |