Filter Your Search
1 - 7 of 7 results
|
5962-9318707H4X
White Microelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | HERMETIC SEALED, CERAMIC, HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
5962-9318707H4X
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | WHITE ELECTRONIC DESIGNS CORP | 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9318707H4X
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MERCURY SYSTEMS INC | PGA, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
5962-9318707H4X
Cobham Power Products
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | CACHE SRAM MODULE | CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.699 mm | AEROFLEX PLAINVIEW | PGA, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||||||
|
5962-9318707H4X
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | MICROSS COMPONENTS | , | compliant | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | |||||||||||
|
5962-9318707H4X
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.6 mm | 27.3 mm | 27.3 mm | MICROSEMI CORP | PGA, | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 | ||||
|
5962-9318707H4X
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 8 | 16 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | AEROFLEX COLORADO SPRINGS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | PGA | 66 |