Part Details for 5962-9317702QZX by Temic Semiconductors
Overview of 5962-9317702QZX by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9317702QZX
5962-9317702QZX CAD Models
5962-9317702QZX Part Data Attributes
|
5962-9317702QZX
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-9317702QZX
Temic Semiconductors
FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 30 ns | |
Cycle Time | 40 ns | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.288 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-9317702QZX
This table gives cross-reference parts and alternative options found for 5962-9317702QZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9317702QZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317702QZA | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | 5962-9317702QZX vs 5962-9317702QZA |
5962-9317705QNX | FIFO, 16KX9, 30ns, Asynchronous | Microchip Technology Inc | 5962-9317702QZX vs 5962-9317705QNX |
5962-9317705VNC | FIFO, 16KX9, 30ns, Asynchronous, CMOS | Microchip Technology Inc | 5962-9317702QZX vs 5962-9317705VNC |
5962-9317705QNC | FIFO, 16KX9, 30ns, Asynchronous, CMOS | Microchip Technology Inc | 5962-9317702QZX vs 5962-9317705QNC |
MMDP-672061FV-30 | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 | Atmel Corporation | 5962-9317702QZX vs MMDP-672061FV-30 |
5962-9317702QNX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, FP-28 | Teledyne e2v | 5962-9317702QZX vs 5962-9317702QNX |
MMDP-67206FV-30/883 | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 | Microchip Technology Inc | 5962-9317702QZX vs MMDP-67206FV-30/883 |
5962-9317702VZC | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, | Temic Semiconductors | 5962-9317702QZX vs 5962-9317702VZC |
5962-9317702VZX | FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 | Matra MHS | 5962-9317702QZX vs 5962-9317702VZX |
7206FRPFB-30 | Bi-Directional FIFO, 16KX9, 30ns, Asynchronous, CMOS, LDFP-28 | Maxwell Technologies | 5962-9317702QZX vs 7206FRPFB-30 |