Filter Your Search
1 - 3 of 3 results
|
5962-9317702QZX
Atmel Corporation
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 110 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.288 mm | 10.16 mm | ATMEL CORP | DFP | DFP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||
|
5962-9317702QZX
Temic Semiconductors
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.288 mm | 10.16 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||
|
5962-9317702QZX
Matra MHS
|
Check for Price | Obsolete | 147.456 kbit | 9 | 16KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 3.3 mm | 18.288 mm | 10.16 mm | MATRA MHS | DFP, | unknown | EAR99 | 8542.32.00.71 |