Memory
MMDP-672061FV-30
Description: FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28

Overview of MMDP-672061FV-30 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MMDP-672061FV-30 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMDP-672061FV-30 by Atmel Corporation

MMDP-672061FV-30
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DFP
Package Description
DFP, FL28,.4
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Cycle Time
40 ns
JESD-30 Code
R-CDFP-F28
JESD-609 Code
e0
Length
18.288 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.3 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MMDP-672061FV-30
    Atmel Corporation
    FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28
    VS

Alternate Parts for MMDP-672061FV-30

This table gives cross-reference parts and alternative options found for MMDP-672061FV-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDP-672061FV-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9317705VZX FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, Temic Semiconductors MMDP-672061FV-30 vs 5962-9317705VZX
5962-9317705VNC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317705VNC
5962-9317705QNX FIFO, 16KX9, 30ns, Asynchronous Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317705QNX
5962-9317705QNC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317705QNC
5962-9317705VNC FIFO, 16KX9, 30ns, Asynchronous, CMOS, FP-28 Teledyne e2v MMDP-672061FV-30 vs 5962-9317705VNC
7206FRPFE-30 Bi-Directional FIFO, 16KX9, 30ns, Asynchronous, CMOS, LDFP-28 Maxwell Technologies MMDP-672061FV-30 vs 7206FRPFE-30
5962-9317702QNC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317702QNC
5962-9317702VZA FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Temic Semiconductors MMDP-672061FV-30 vs 5962-9317702VZA
5962-9317705VZC FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDFP28 Matra MHS MMDP-672061FV-30 vs 5962-9317705VZC
5962-9317705VNX FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, FP-28 Teledyne e2v MMDP-672061FV-30 vs 5962-9317705VNX
Part Number Description Manufacturer Compare
5962-9317705VNC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317705VNC
5962-9317705QNX FIFO, 16KX9, 30ns, Asynchronous Microchip Technology Inc MMDP-672061FV-30 vs 5962-9317705QNX
5962D9317704VNC FIFO, 16KX9, 15ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962D9317704VNC
SMDP-67206HV-15SCC FIFO, 16KX9, 25ns, Asynchronous Microchip Technology Inc MMDP-672061FV-30 vs SMDP-67206HV-15SCC
5962-9317704QZX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDFP28, 0.400 INCH, FP-28 Atmel Corporation MMDP-672061FV-30 vs 5962-9317704QZX
MMDP-67206HV-15 FIFO, 16KX9, 15ns, Asynchronous Microchip Technology Inc MMDP-672061FV-30 vs MMDP-67206HV-15
5962D9317709VNX FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, DFP-28 Teledyne e2v MMDP-672061FV-30 vs 5962D9317709VNX
5962-9317702VNX FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.400 INCH, FP-28 Teledyne e2v MMDP-672061FV-30 vs 5962-9317702VNX
5962D9317702VNC FIFO, 16KX9, 30ns, Asynchronous, CMOS, FP-28 Teledyne e2v MMDP-672061FV-30 vs 5962D9317702VNC
5962D9317705VNC FIFO, 16KX9, 30ns, Asynchronous, CMOS Microchip Technology Inc MMDP-672061FV-30 vs 5962D9317705VNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMDP-672061FV-30 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMDP-672061FV-30 by Atmel Corporation

Select Manufacturer
Which Manufacturer of MMDP-672061FV-30 would you like to use for your alert(s)?
  • Please alert me when MMDP-672061FV-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMDP-672061FV-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMDP-672061FV-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMDP-672061FV-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMDP-672061FV-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMDP-672061FV-30 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: