Part Details for 5962-9231901MCA by Texas Instruments
Overview of 5962-9231901MCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9231901MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9231901MCA-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$14.0200 | Buy Now |
|
Quest Components | XOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 81 |
|
$10.8270 / $18.0450 | Buy Now |
|
Quest Components | XOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, CDIP14 | 80 |
|
$8.7500 / $14.0000 | Buy Now |
|
Rochester Electronics | SN54LS136 Quad 2-Input Exclusive-OR Gates With Open-Collector Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 146 |
|
$12.0300 / $14.1500 | Buy Now |
Part Details for 5962-9231901MCA
5962-9231901MCA CAD Models
5962-9231901MCA Part Data Attributes
|
5962-9231901MCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9231901MCA
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9231901MCA
This table gives cross-reference parts and alternative options found for 5962-9231901MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9231901MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS136J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | 5962-9231901MCA vs SN54LS136J |
SN54LS136J | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962-9231901MCA vs SN54LS136J |
SN74LS136JDS | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 5962-9231901MCA vs SN74LS136JDS |
SN74LS136N-00 | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | 5962-9231901MCA vs SN74LS136N-00 |
5962-9231901MCX | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-9231901MCA vs 5962-9231901MCX |
SN74LS136NDS | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 5962-9231901MCA vs SN74LS136NDS |
HD74LS136P | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 | Renesas Electronics Corporation | 5962-9231901MCA vs HD74LS136P |
SN74LS136NS | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 5962-9231901MCA vs SN74LS136NS |
SN74LS136JS | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962-9231901MCA vs SN74LS136JS |
54LS86/BCAJC | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | 5962-9231901MCA vs 54LS86/BCAJC |