Part Details for GD74LS86J by Goldstar Electron Co Ltd
Overview of GD74LS86J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS86J
GD74LS86J CAD Models
GD74LS86J Part Data Attributes
|
GD74LS86J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS86J
Goldstar Electron Co Ltd
XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 15 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS86J
This table gives cross-reference parts and alternative options found for GD74LS86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS86ND | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, PLASTIC, DIP-14 | GD74LS86J vs SN74LS86ND |
SN74LS86ND | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | GD74LS86J vs SN74LS86ND |
GD54LS86 | Goldstar Electron Co Ltd | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | GD74LS86J vs GD54LS86 |
SN74LS86AJ | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | GD74LS86J vs SN74LS86AJ |
SN74LS86N | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, PDIP14, 646-06 | GD74LS86J vs SN74LS86N |
SN74LS86JS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | GD74LS86J vs SN74LS86JS |
SN74LS86JS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | GD74LS86J vs SN74LS86JS |
SNJ54LS86J | Freescale Semiconductor | Check for Price | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | GD74LS86J vs SNJ54LS86J |
SN74LS86JDS | Motorola Semiconductor Products | Check for Price | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | GD74LS86J vs SN74LS86JDS |
74LS86F | Philips Semiconductors | Check for Price | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14 | GD74LS86J vs 74LS86F |