Part Details for 54LS136DMQB by National Semiconductor Corporation
Overview of 54LS136DMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54LS136DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54LS136DMQB-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14CERDIP Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
735 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | 54LS136 - XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 735 |
|
$0.5064 / $0.5958 | Buy Now |
Part Details for 54LS136DMQB
54LS136DMQB CAD Models
54LS136DMQB Part Data Attributes
|
54LS136DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54LS136DMQB
National Semiconductor Corporation
IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 23 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54LS136DMQB
This table gives cross-reference parts and alternative options found for 54LS136DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS136DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS86J/883 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | 54LS136DMQB vs DM54LS86J/883 |
54LS136DMQB | XOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | 54LS136DMQB vs 54LS136DMQB |
DM54LS136J/883 | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | 54LS136DMQB vs DM54LS136J/883 |
54LS136DMQB | IC LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | 54LS136DMQB vs 54LS136DMQB |
DM54LS86J | LS SERIES, QUAD 2-INPUT XOR GATE, CDIP14, DIP-14 | Texas Instruments | 54LS136DMQB vs DM54LS86J |
DM54LS86J/883B | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54LS136DMQB vs DM54LS86J/883B |
DM54LS86J-MIL | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | 54LS136DMQB vs DM54LS86J-MIL |
B74LS136 | XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Baneasa SA | 54LS136DMQB vs B74LS136 |
DM54LS86J/883C | IC,LOGIC GATE,QUAD 2-INPUT XOR,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | 54LS136DMQB vs DM54LS86J/883C |
DM54LS86J/883B | XOR Gate | Rochester Electronics LLC | 54LS136DMQB vs DM54LS86J/883B |