Part Details for 5962-9231701M3A by Defense Logistics Agency
Overview of 5962-9231701M3A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9231701M3A | Texas Instruments | Pi-Bus Transceiver 28-LCCC -55 to 125 | |
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 |
Part Details for 5962-9231701M3A
5962-9231701M3A CAD Models
5962-9231701M3A Part Data Attributes
|
5962-9231701M3A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
5962-9231701M3A
Defense Logistics Agency
Line Transceiver, 8 Func, 1 Driver, 1 Rcvr, BICMOS, CQCC28, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | LCC-28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Receive Delay-Max | 17 ns | |
Receiver Number of Bits | 8 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 13 ns | |
Width | 11.43 mm |
Alternate Parts for 5962-9231701M3A
This table gives cross-reference parts and alternative options found for 5962-9231701M3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9231701M3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54AC646LMQB-RH | National Semiconductor Corporation | Check for Price | IC OCTAL LINE TRANSCEIVER, CQCC28, CERAMIC, LCC-28, Line Driver or Receiver | 5962-9231701M3A vs 54AC646LMQB-RH |
5962-9231701M3X | National Semiconductor Corporation | Check for Price | IC OCTAL LINE TRANSCEIVER, CQCC28, LCC-28, Line Driver or Receiver | 5962-9231701M3A vs 5962-9231701M3X |
5962-9231701M3A | National Semiconductor Corporation | Check for Price | IC OCTAL LINE TRANSCEIVER, CQCC28, LCC-28, Line Driver or Receiver | 5962-9231701M3A vs 5962-9231701M3A |
5962-9231701M3X | Texas Instruments | Check for Price | OCTAL LINE TRANSCEIVER, CQCC28, LCC-28 | 5962-9231701M3A vs 5962-9231701M3X |