Filter Your Search
1 - 3 of 3 results
|
5962-9231701M3A
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 5 V | 5 V | STANDARD | 1 | 1 | 17 ns | LINE TRANSCEIVER | BICMOS | NO | GENERAL PURPOSE | 1 | 17 ns | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N28 | Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.03 mm | 11.43 mm | TEXAS INSTRUMENTS INC | LCCC-28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9231701M3A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 8 | 8 | 13 ns | LINE TRANSCEIVER | BICMOS | NO | GENERAL PURPOSE | 8 | 17 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 1.905 mm | 11.43 mm | DEFENSE LOGISTICS AGENCY | LCC-28 | unknown | ||||||||||
|
5962-9231701M3A
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 | 8 | 13 ns | LINE TRANSCEIVER | BICMOS | NO | GENERAL PURPOSE | 8 | 17 ns | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 1.905 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | LCC-28 | unknown | EAR99 | 8542.39.00.01 |