Part Details for 5962-9223302MEX by Integrated Device Technology Inc
Overview of 5962-9223302MEX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9223302MEX
5962-9223302MEX CAD Models
5962-9223302MEX Part Data Attributes
|
5962-9223302MEX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5962-9223302MEX
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9223302MEX
This table gives cross-reference parts and alternative options found for 5962-9223302MEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9223302MEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765401EA | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | 5962-9223302MEX vs 5962-8765401EA |
5962-9223302MEX | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 | Texas Instruments | 5962-9223302MEX vs 5962-9223302MEX |
5962-8765401EX | Decoder/Driver, | Teledyne e2v | 5962-9223302MEX vs 5962-8765401EX |
CY54FCT138TDMB | 1-of-8 Decoder 16-CDIP -55 to 125 | Texas Instruments | 5962-9223302MEX vs CY54FCT138TDMB |
IDT54FCT138TDB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Integrated Device Technology Inc | 5962-9223302MEX vs IDT54FCT138TDB |
5962-9223302MEA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Pyramid Semiconductor Corporation | 5962-9223302MEX vs 5962-9223302MEA |
5962-8765401EA | Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16, DIP-16 | Pyramid Semiconductor Corporation | 5962-9223302MEX vs 5962-8765401EA |
P54FCT138DM | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Pyramid Semiconductor Corporation | 5962-9223302MEX vs P54FCT138DM |
54FCT138DM | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-9223302MEX vs 54FCT138DM |
54FCT138DMQB | IC FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | 5962-9223302MEX vs 54FCT138DMQB |