Logic
5962-9220303M2X
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20

Overview of 5962-9220303M2X by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962-9220303M2X by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9220303M2X by Integrated Device Technology Inc

5962-9220303M2X
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
LCC-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
4.6 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 5962-9220303M2X
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20
    VS

Alternate Parts for 5962-9220303M2X

This table gives cross-reference parts and alternative options found for 5962-9220303M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220303M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9220303M2A Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 5962-9220303M2X vs 5962-9220303M2A
5962-87630022X Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 QP Semiconductor 5962-9220303M2X vs 5962-87630022X
5962-87630012A IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 5962-9220303M2X vs 5962-87630012A
QS54FCT244DTL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9220303M2X vs QS54FCT244DTL
P54FCT244ATLM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, LCC-20 Pyramid Semiconductor Corporation 5962-9220303M2X vs P54FCT244ATLM
54FCT244LM Bus Driver, Rochester Electronics LLC 5962-9220303M2X vs 54FCT244LM
IDT74FCT244TL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2X vs IDT74FCT244TL
QS54FCT244CTL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9220303M2X vs QS54FCT244CTL
5962-9220301M2A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor 5962-9220303M2X vs 5962-9220301M2A
5962-9220301M2A LCC-20, Tube Integrated Device Technology Inc 5962-9220303M2X vs 5962-9220301M2A
Part Number Description Manufacturer Compare
P74FCT244ATL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation 5962-9220303M2X vs P74FCT244ATL
5962-9220302M2X FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 5962-9220303M2X vs 5962-9220302M2X
5962-87630022A Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 5962-9220303M2X vs 5962-87630022A
P54FCT244ATLM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, LCC-20 Pyramid Semiconductor Corporation 5962-9220303M2X vs P54FCT244ATLM
IDT54FCT244CLB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2X vs IDT54FCT244CLB
QS54FCT244TLB Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, Quality Semiconductor Inc 5962-9220303M2X vs QS54FCT244TLB
CY54FCT244TLMB Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-LCCC -55 to 125 Texas Instruments 5962-9220303M2X vs CY54FCT244TLMB
IDT54FCT244AL Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc 5962-9220303M2X vs IDT54FCT244AL
5962-9220303M2A Fast CMOS Octal Buffer/Line Driver, LCC55/Tube Renesas Electronics Corporation 5962-9220303M2X vs 5962-9220303M2A
CY54FCT244ATLM Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor 5962-9220303M2X vs CY54FCT244ATLM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9220303M2X by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9220303M2X by Integrated Device Technology Inc

  • Please alert me when 5962-9220303M2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9220303M2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9220303M2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9220303M2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9220303M2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9220303M2X by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: