Part Details for CY54FCT244ATLM by Cypress Semiconductor
Overview of CY54FCT244ATLM by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CY54FCT244ATLM
CY54FCT244ATLM CAD Models
CY54FCT244ATLM Part Data Attributes
|
CY54FCT244ATLM
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY54FCT244ATLM
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 5.1 ns | |
Propagation Delay (tpd) | 5.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY54FCT244ATLM
This table gives cross-reference parts and alternative options found for CY54FCT244ATLM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY54FCT244ATLM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220303M2A | Fast CMOS Octal Buffer/Line Driver, LCC55/Tube | Renesas Electronics Corporation | CY54FCT244ATLM vs 5962-9220303M2A |
P54FCT244LM | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, LCC-20 | Pyramid Semiconductor Corporation | CY54FCT244ATLM vs P54FCT244LM |
5962-87630012X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | CY54FCT244ATLM vs 5962-87630012X |
5962-87630022C | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Integrated Device Technology Inc | CY54FCT244ATLM vs 5962-87630022C |
IDT74FCT244CTL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT244ATLM vs IDT74FCT244CTL |
QS54FCT244ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, | Quality Semiconductor Inc | CY54FCT244ATLM vs QS54FCT244ATL |
5962-87630012A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Pyramid Semiconductor Corporation | CY54FCT244ATLM vs 5962-87630012A |
5962-87630012X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT244ATLM vs 5962-87630012X |
IDT54FCT244ALB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT244ATLM vs IDT54FCT244ALB |
IDT54FCT244CLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY54FCT244ATLM vs IDT54FCT244CLB |