Part Details for P74FCT244ATL by Pyramid Semiconductor Corporation
Overview of P74FCT244ATL by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P74FCT244ATL
P74FCT244ATL CAD Models
P74FCT244ATL Part Data Attributes
|
P74FCT244ATL
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
P74FCT244ATL
Pyramid Semiconductor Corporation
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE O/P'S | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for P74FCT244ATL
This table gives cross-reference parts and alternative options found for P74FCT244ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P74FCT244ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220303M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | P74FCT244ATL vs 5962-9220303M2A |
5962-9220301M2X | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs 5962-9220301M2X |
IDT74FCT244ATL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs IDT74FCT244ATL |
5962-9220302M2A | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | P74FCT244ATL vs 5962-9220302M2A |
IDT54FCT244LB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs IDT54FCT244LB |
IDT54FCT244L | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs IDT54FCT244L |
54FCT244LB | LCC-20, Tube | Integrated Device Technology Inc | P74FCT244ATL vs 54FCT244LB |
IDT74FCT244DTL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs IDT74FCT244DTL |
IDT54FCT244CTLB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20 | Renesas Electronics Corporation | P74FCT244ATL vs IDT54FCT244CTLB |
IDT74FCT244TL | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | P74FCT244ATL vs IDT74FCT244TL |