5962-9220101MDA
Description: AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14

Overview of 5962-9220101MDA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-9220101MDA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9220101MDA by Texas Instruments

5962-9220101MDA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ODD/EVEN PARITY GENERATOR
Family
AC
JESD-30 Code
R-GDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
PARITY GENERATOR/CHECKER
Number of Bits
9
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.2865 mm
Want to compare parts?
  1. 5962-9220101MDA
    Texas Instruments
    AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14
    VS

Alternate Parts for 5962-9220101MDA

This table gives cross-reference parts and alternative options found for 5962-9220101MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9220101MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UT54ACS280-UVXH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962-9220101MDA vs UT54ACS280-UVXH
5962F9670802VXC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, CDFP14 Intersil Corporation 5962-9220101MDA vs 5962F9670802VXC
UT54ACS280-UVCH Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962-9220101MDA vs UT54ACS280-UVCH
5962-9220101MDA Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14, Teledyne e2v 5962-9220101MDA vs 5962-9220101MDA
5962-9220102VXA AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDFP14, CERAMIC, FP-14 STMicroelectronics 5962-9220101MDA vs 5962-9220102VXA
5962-9220101MDX AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-9220101MDA vs 5962-9220101MDX
5962-9220101MDX Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, FP-14 Teledyne e2v 5962-9220101MDA vs 5962-9220101MDX
UT54ACS280-UCC Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 Cobham PLC 5962-9220101MDA vs UT54ACS280-UCC
UT54ACS280-UVAR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962-9220101MDA vs UT54ACS280-UVAR
UT54ACS280-UVXR Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, FP-14 Cobham PLC 5962-9220101MDA vs UT54ACS280-UVXR
Part Number Description Manufacturer Compare
74AC11280N Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, PDIP14 YAGEO Corporation 5962-9220101MDA vs 74AC11280N
74F401DCQR F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962-9220101MDA vs 74F401DCQR
74F401DC IC F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit National Semiconductor Corporation 5962-9220101MDA vs 74F401DC
54AC280FM-MLS AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-9220101MDA vs 54AC280FM-MLS
74AC280FC AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 Texas Instruments 5962-9220101MDA vs 74AC280FC
5962R9658201VXC Parity Generator/Checker, AC Series, 9-Bit, Complementary Output, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 Cobham Semiconductor Solutions 5962-9220101MDA vs 5962R9658201VXC
SN74F286D-00 F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, TRUE OUTPUT, PDSO14 Texas Instruments 5962-9220101MDA vs SN74F286D-00
5962-9220101MDA Parity Generator/Checker, AC Series, 9-Bit, Inverted Output, CMOS, CDFP14, FP-14 Rochester Electronics LLC 5962-9220101MDA vs 5962-9220101MDA
74AC280TTR AC SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDSO14, TSSOP-14 STMicroelectronics 5962-9220101MDA vs 74AC280TTR
74F401DCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 5962-9220101MDA vs 74F401DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9220101MDA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9220101MDA by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962-9220101MDA would you like to use for your alert(s)?
  • Please alert me when 5962-9220101MDA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9220101MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9220101MDA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9220101MDA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9220101MDA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9220101MDA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: