5962-9210901HZX vs ATW2812D/HBPBF feature comparison

5962-9210901HZX Advanced Analog

Buy Now

ATW2812D/HBPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED ANALOG INTERNATIONAL RECTIFIER CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 40 V 40 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDFM-P R-XDMA-P10
Number of Functions 1 1
Number of Outputs 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SFM
Pin Count 10
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE
Load Regulation-Max 1.25%
Number of Terminals 10
Output Voltage-Max 12.12 V
Output Voltage-Min 11.88 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5962-9210901HZX with alternatives

Compare ATW2812D/HBPBF with alternatives