Part Details for 5962-9161202MXX by Pyramid Semiconductor Corporation
Overview of 5962-9161202MXX by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9161202MXX
5962-9161202MXX CAD Models
5962-9161202MXX Part Data Attributes
|
5962-9161202MXX
Pyramid Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9161202MXX
Pyramid Semiconductor Corporation
Standard SRAM, CMOS, CDIP28,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PYRAMID SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-CDIP-T28 | |
Memory IC Type | STANDARD SRAM | |
Number of Terminals | 28 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9161202MXX
This table gives cross-reference parts and alternative options found for 5962-9161202MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9161202MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM4256KM-45 | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-9161202MXX vs MSM4256KM-45 |
EDI84256LPS45TB | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, | Electronic Designs Inc | 5962-9161202MXX vs EDI84256LPS45TB |
MSM4256KMB-45 | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-9161202MXX vs MSM4256KMB-45 |
MT5C1005C-45L/XT | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | 5962-9161202MXX vs MT5C1005C-45L/XT |
MSM4256KLMB-45 | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-9161202MXX vs MSM4256KLMB-45 |
MSM4256KL-45 | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-9161202MXX vs MSM4256KL-45 |
5962-9161201MXA | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, DIP-28 | Micross Components | 5962-9161202MXX vs 5962-9161201MXA |
MT5C1005C-45/883C | Standard SRAM, 256KX4, 45ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | 5962-9161202MXX vs MT5C1005C-45/883C |
5962-9161201MXX | Standard SRAM, CMOS, CDIP28, | Pyramid Semiconductor Corporation | 5962-9161202MXX vs 5962-9161201MXX |
EDI8M4257C45C4B | SRAM Module, 256KX4, 45ns, CMOS, | Electronic Designs Inc | 5962-9161202MXX vs EDI8M4257C45C4B |