Filter Your Search
1 - 2 of 2 results
|
5962-9161202MXX
White Electronic Designs Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 180 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.4 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
|
5962-9161202MXX
Pyramid Semiconductor Corporation
|
Check for Price | Active | STANDARD SRAM | CMOS | R-CDIP-T28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.41 | , |