5962-9161202MXX
vs
MT5C1005C-45/883C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
AUSTIN SEMICONDUCTOR INC
Package Description
,
DIP, DIP28,.4
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
R-CDIP-T28
R-CDIP-T28
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Number of Terminals
28
28
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
28
Access Time-Max
45 ns
I/O Type
COMMON
JESD-609 Code
e0
Length
35.56 mm
Memory Density
1048576 bit
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
DIP28,.4
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class C
Seated Height-Max
4.318 mm
Standby Current-Max
0.016 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
10.16 mm
Compare 5962-9161202MXX with alternatives
Compare MT5C1005C-45/883C with alternatives