There are no models available for this part yet.
Overview of 5962-9153101MYX by QP Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-9153101MYX by QP Semiconductor
Part Data Attributes for 5962-9153101MYX by QP Semiconductor
5962-9153101MYX
QP Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
QP SEMICONDUCTOR INC
|
Part Package Code
|
QFP
|
Package Description
|
QFF,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Delay-Max
|
4.7 ns
|
Interface IC Type
|
ECL TO TTL TRANSLATOR
|
JESD-30 Code
|
R-GQFP-F24
|
Length
|
9.398 mm
|
Number of Bits
|
1
|
Number of Functions
|
6
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Latch or Register
|
NONE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
QFF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
2.159 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ECL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
9.398 mm
|
Want to compare parts?
-
5962-9153101MYXQP SemiconductorECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24VS
-
Alternate Parts for 5962-9153101MYX
This table gives cross-reference parts and alternative options found for 5962-9153101MYX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9153101MYX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101VYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9153101MYX vs 5962-9153101VYA |
5962-9153101MYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9153101MYX vs 5962-9153101MYA |
5962-9153101MYX | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 | Teledyne e2v | 5962-9153101MYX vs 5962-9153101MYX |
100325W-QMLV | HEX ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 5962-9153101MYX vs 100325W-QMLV |
5962-9153101VYX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9153101MYX vs 5962-9153101VYX |