Part Details for 5962-9153101MYA by Texas Instruments
Overview of 5962-9153101MYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9153101MYA
5962-9153101MYA CAD Models
5962-9153101MYA Part Data Attributes
|
5962-9153101MYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9153101MYA
Texas Instruments
HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 5.7 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.78 mm |
Alternate Parts for 5962-9153101MYA
This table gives cross-reference parts and alternative options found for 5962-9153101MYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9153101MYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9153101VYA | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9153101MYA vs 5962-9153101VYA |
5962-9153101MYX | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERAMIC, QFP-24 | Teledyne e2v | 5962-9153101MYA vs 5962-9153101MYX |
100325W-QMLV | HEX ECL TO TTL TRANSLATOR, COMPLEMENTARY OUTPUT, CQFP24, CERPACK-24 | Texas Instruments | 5962-9153101MYA vs 100325W-QMLV |
5962-9153101VYX | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 5962-9153101MYA vs 5962-9153101VYX |