Part Details for 5962-9095401HXX by Advanced Analog
Overview of 5962-9095401HXX by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9095401HXX
5962-9095401HXX CAD Models
5962-9095401HXX Part Data Attributes
|
5962-9095401HXX
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
5962-9095401HXX
Advanced Analog
DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDIP-P10 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9095401HXX
This table gives cross-reference parts and alternative options found for 5962-9095401HXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9095401HXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9095401HXX vs ATO2815TF/ES |
ATO2815T/HB | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-24 | International Rectifier | 5962-9095401HXX vs ATO2815T/HB |
ATO2815T/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | Advanced Analog | 5962-9095401HXX vs ATO2815T/ES |
5962-9095401HXX | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-10 | Infineon Technologies AG | 5962-9095401HXX vs 5962-9095401HXX |
ATO2815TF/ESPBF | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | 5962-9095401HXX vs ATO2815TF/ESPBF |
ATO2815T | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | International Rectifier | 5962-9095401HXX vs ATO2815T |
ATO2815TFPBF | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | 5962-9095401HXX vs ATO2815TFPBF |
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | 5962-9095401HXX vs ATO2815TF/ES |
5962-9095401HXA | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, | Infineon Technologies AG | 5962-9095401HXX vs 5962-9095401HXA |
ATO2815TF/CH | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | 5962-9095401HXX vs ATO2815TF/CH |