There are no models available for this part yet.
Overview of ATO2815TF/ESPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1698ES#PBF | Analog Devices | Iso Secondary Sync Rectifier C | |
LTC3830ES#PBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f |
CAD Models for ATO2815TF/ESPBF by International Rectifier
Part Data Attributes for ATO2815TF/ESPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SFM
|
Package Description
|
,
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ADDITIONAL +/-15V OUTPUTS AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
16 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P10
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
5.1 V
|
Output Voltage-Min
|
4.9 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for ATO2815TF/ESPBF
This table gives cross-reference parts and alternative options found for ATO2815TF/ESPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATO2815TF/ESPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | ATO2815TF/ESPBF vs ATO2815TF/ES |
ATO2815T/HB | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-24 | International Rectifier | ATO2815TF/ESPBF vs ATO2815T/HB |
ATO2815T/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | Advanced Analog | ATO2815TF/ESPBF vs ATO2815T/ES |
5962-9095401HXX | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, PLUG IN-10 | Infineon Technologies AG | ATO2815TF/ESPBF vs 5962-9095401HXX |
ATO2815T | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | International Rectifier | ATO2815TF/ESPBF vs ATO2815T |
ATO2815TFPBF | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | ATO2815TF/ESPBF vs ATO2815TFPBF |
ATO2815TF/ES | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | International Rectifier | ATO2815TF/ESPBF vs ATO2815TF/ES |
5962-9095401HXA | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, | Infineon Technologies AG | ATO2815TF/ESPBF vs 5962-9095401HXA |
ATO2815TF/CH | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid, FM-10 | Infineon Technologies AG | ATO2815TF/ESPBF vs ATO2815TF/CH |
ATO2815T | DC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid | Advanced Analog | ATO2815TF/ESPBF vs ATO2815T |