5962-9095401HXX
vs
5962-9095401HZX
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ADVANCED ANALOG
|
INFINEON TECHNOLOGIES AG
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
16 V
|
16 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-MDIP-P10
|
R-XDMA-P10
|
Load Regulation-Max |
1%
|
1.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
3
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
5.05 V
|
5.1 V
|
Output Voltage-Min |
4.95 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
15 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
ADDITIONAL +/-15V OUTPUTS AVAILABLE
|
JESD-609 Code |
|
e4/e0
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
GOLD/TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-9095401HXX with alternatives
Compare 5962-9095401HZX with alternatives