Part Details for 5962-9088101M2X by Texas Instruments
Overview of 5962-9088101M2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9088101M2X
5962-9088101M2X CAD Models
5962-9088101M2X Part Data Attributes:
|
5962-9088101M2X
Texas Instruments
Buy Now
|
Compare Parts:
5962-9088101M2X
Texas Instruments
OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.07 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 0.45 V/us | |
Slew Rate-Nom | 0.65 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for 5962-9088101M2X
This table gives cross-reference parts and alternative options found for 5962-9088101M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9088101M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4-2502-2 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20 | Sipex Corporation | 5962-9088101M2X vs SP4-2502-2 |
5962-88513012A | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | 5962-9088101M2X vs 5962-88513012A |
TLE2021MFKB | OP-AMP, 1000uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962-9088101M2X vs TLE2021MFKB |
5962-88513012X | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-9088101M2X vs 5962-88513012X |
5962-8851301V2A | OP-AMP, 1000uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | 5962-9088101M2X vs 5962-8851301V2A |
TLE2021IFK | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | 5962-9088101M2X vs TLE2021IFK |
EHA4-2520/883B | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, LCC-20 | Elantec (RETIRED) | 5962-9088101M2X vs EHA4-2520/883B |
OP42ARC/883C | High Speed, Fast Settling Precision Operational Amplifier | Analog Devices Inc | 5962-9088101M2X vs OP42ARC/883C |
HA4-2512/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | 5962-9088101M2X vs HA4-2512/883 |
5962-88513012A | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | 5962-9088101M2X vs 5962-88513012A |