Part Details for OP42ARC/883C by Analog Devices Inc
Overview of OP42ARC/883C by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for OP42ARC/883C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP42ARC/883C-ND
|
DigiKey | IC OPAMP JFET 10MHZ 20CLCC Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
371 In Stock |
|
$96.1200 | Buy Now |
DISTI #
OP42ARC/883C-ND
|
DigiKey | IC OPAMP JFET 10MHZ 20CLCC Min Qty: 4 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HI SPEED FAST SETTLING-LEV.B Min Qty: 1 Package Multiple: 1 | 407 |
|
$97.1900 / $134.6500 | Buy Now |
|
Rochester Electronics | High Speed, FastSettling Precision Operational Amplifier RoHS: Not Compliant Status: Active Min Qty: 1 | 371 |
|
$82.4900 / $97.0400 | Buy Now |
Part Details for OP42ARC/883C
OP42ARC/883C CAD Models
OP42ARC/883C Part Data Attributes:
|
OP42ARC/883C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP42ARC/883C
Analog Devices Inc
High Speed, Fast Settling Precision Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00004 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 52 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Width | 8.89 mm |
Alternate Parts for OP42ARC/883C
This table gives cross-reference parts and alternative options found for OP42ARC/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP42ARC/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2021MJG | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | OP42ARC/883C vs TLE2021MJG |
TLE2021IP | Precision Low-Power Single Supply Operational Amplifier 8-PDIP -40 to 85 | Texas Instruments | OP42ARC/883C vs TLE2021IP |