Part Details for SP4-2505-2 by Sipex Corporation
Overview of SP4-2505-2 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SP4-2505-2
SP4-2505-2 CAD Models
SP4-2505-2 Part Data Attributes
|
SP4-2505-2
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP4-2505-2
Sipex Corporation
Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 20 V/us | |
Slew Rate-Nom | 30 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 12000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for SP4-2505-2
This table gives cross-reference parts and alternative options found for SP4-2505-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP4-2505-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4-2502-5 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, LCC-20 | Sipex Corporation | SP4-2505-2 vs SP4-2502-5 |
5962-89880012X | OP-AMP, 10000uV OFFSET-MAX, 20MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | SP4-2505-2 vs 5962-89880012X |
TLE2021CDBLER | OP-AMP, 750uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, PLASTIC, SSOP-8 | Texas Instruments | SP4-2505-2 vs TLE2021CDBLER |
SP4-2522-4 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | SP4-2505-2 vs SP4-2522-4 |
SP4-2512-5 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | SP4-2505-2 vs SP4-2512-5 |
5962-9088101M2A | OP-AMP, 500uV OFFSET-MAX, 2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SP4-2505-2 vs 5962-9088101M2A |
SP4-2520-4 | Operational Amplifier, 1 Func, 8000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | SP4-2505-2 vs SP4-2520-4 |
OP-42ARC/883 | IC OP-AMP, 2000 uV OFFSET-MAX, 10 MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20, Operational Amplifier | Analog Devices Inc | SP4-2505-2 vs OP-42ARC/883 |
SP4-2525-2 | Operational Amplifier, 1 Func, 10000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Sipex Corporation | SP4-2505-2 vs SP4-2525-2 |
HA4-2512/883 | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | SP4-2505-2 vs HA4-2512/883 |