Memory
5962-9080306MLA
Description: OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 5962-9080306MLA by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 5962-9080306MLA by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9080306MLA by Cypress Semiconductor

5962-9080306MLA
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 5962-9080306MLA
    Cypress Semiconductor
    OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-9080306MLA

This table gives cross-reference parts and alternative options found for 5962-9080306MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080306MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27PC49-4NTL 8KX8 OTPROM, 45ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Texas Instruments 5962-9080306MLA vs TMS27PC49-4NTL
27HC641L-45I/P 8K X 8 OTPROM, 45 ns, PDIP24, PLASTIC, DIP-24 Microchip Technology Inc 5962-9080306MLA vs 27HC641L-45I/P
AT27HC642R-45PC OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Atmel Corporation 5962-9080306MLA vs AT27HC642R-45PC
93Z564ADCQR OTP ROM, 8KX8, 45ns, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 5962-9080306MLA vs 93Z564ADCQR
CY7C264-45PI OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor 5962-9080306MLA vs CY7C264-45PI
27HC641L-45/SP 8K X 8 OTPROM, 45 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 Microchip Technology Inc 5962-9080306MLA vs 27HC641L-45/SP
N82HS641AN IC 8K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM NXP Semiconductors 5962-9080306MLA vs N82HS641AN
CY7C263-45DI OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs CY7C263-45DI
CY7C263-45PC OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Cypress Semiconductor 5962-9080306MLA vs CY7C263-45PC
CY7C263-45DC OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs CY7C263-45DC
Part Number Description Manufacturer Compare
5962-9080304MLX OTP ROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v 5962-9080306MLA vs 5962-9080304MLX
5962-9080307MLA OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080307MLA
5962-9080306MLX OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080306MLX
5962-9080307MJA OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080307MJA
5962-9080305MJA OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080305MJA
5962-9080307MLX OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080307MLX
5962-9080305MLA OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080305MLA
5962-9080302MLA OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor 5962-9080306MLA vs 5962-9080302MLA
CY7C263-35DMB OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 Cypress Semiconductor 5962-9080306MLA vs CY7C263-35DMB

Related Parts for 5962-9080306MLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9080306MLA by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9080306MLA by Cypress Semiconductor

  • Please alert me when 5962-9080306MLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-9080306MLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9080306MLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-9080306MLA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9080306MLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9080306MLA by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: