Memory
CY7C263-35DMB
Description: OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24

Overview of CY7C263-35DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C263-35DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C263-35DMB by Cypress Semiconductor

CY7C263-35DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, SLIM, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Additional Feature
POWER SWITCHED PROM
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Length
31.877 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C263-35DMB
    Cypress Semiconductor
    OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24
    VS

Alternate Parts for CY7C263-35DMB

This table gives cross-reference parts and alternative options found for CY7C263-35DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C263-35DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9080307MLA OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080307MLA
5962-9080307MLX OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080307MLX
Part Number Description Manufacturer Compare
5962-9080304MLX OTP ROM, 8KX8, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Teledyne e2v CY7C263-35DMB vs 5962-9080304MLX
5962-9080307MLA OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080307MLA
5962-9080306MLX OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080306MLX
5962-9080307MJA OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080307MJA
5962-9080306MLA OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080306MLA
5962-9080305MJA OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080305MJA
5962-9080307MLX OTP ROM, 8KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080307MLX
5962-9080305MLA OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080305MLA
5962-9080302MLA OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C263-35DMB vs 5962-9080302MLA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C263-35DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C263-35DMB by Cypress Semiconductor

  • Please alert me when CY7C263-35DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C263-35DMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C263-35DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C263-35DMB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C263-35DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C263-35DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: