Part Details for 5962-9080301MLA by Cypress Semiconductor
Overview of 5962-9080301MLA by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9080301MLA
5962-9080301MLA CAD Models
5962-9080301MLA Part Data Attributes
|
5962-9080301MLA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-9080301MLA
Cypress Semiconductor
OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 55 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9080301MLA
This table gives cross-reference parts and alternative options found for 5962-9080301MLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9080301MLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC641-55/P | 8K X 8 OTPROM, 55 ns, PDIP24, PLASTIC, DIP-24 | Microchip Technology Inc | 5962-9080301MLA vs 27HC641-55/P |
CY7C261-55PI | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | 5962-9080301MLA vs CY7C261-55PI |
CY7C261-55DI | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-9080301MLA vs CY7C261-55DI |
5962-9080301MLX | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, | Teledyne e2v | 5962-9080301MLA vs 5962-9080301MLX |
CY7C263-55DMB | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 5962-9080301MLA vs CY7C263-55DMB |
AT27HC642R-55PC | OTP ROM, 8KX8, 55ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | 5962-9080301MLA vs AT27HC642R-55PC |
27HC641-55N | OTP ROM, 8KX8, 55ns, CMOS, PDIP24 | YAGEO Corporation | 5962-9080301MLA vs 27HC641-55N |
5962-9080305MLA | OTP ROM, 8KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | 5962-9080301MLA vs 5962-9080305MLA |
8200902JA | OTP ROM, 8KX8, 55ns, Bipolar, CDIP24, 1.290 X 0.610 X 0.225 INCH, DIP-24 | AMD | 5962-9080301MLA vs 8200902JA |
93Z564DCQR | OTP ROM, 8KX8, 55ns, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | 5962-9080301MLA vs 93Z564DCQR |