Part Details for 27HC641-45N by YAGEO Corporation
Overview of 27HC641-45N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 27HC641-45N
27HC641-45N CAD Models
27HC641-45N Part Data Attributes
|
27HC641-45N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
27HC641-45N
YAGEO Corporation
OTP ROM, 8KX8, 45ns, CMOS, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T24 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 27HC641-45N
This table gives cross-reference parts and alternative options found for 27HC641-45N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27HC641-45N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82HS641AN | IC 8K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM | NXP Semiconductors | 27HC641-45N vs N82HS641AN |
5962-9080306MLA | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | 27HC641-45N vs 5962-9080306MLA |
CY7C263-45PC | OTP ROM, 8KX8, 45ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | 27HC641-45N vs CY7C263-45PC |
CY7C263-45DI | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 27HC641-45N vs CY7C263-45DI |
8200903JA | IC 8K X 8 OTPROM, 45 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | 27HC641-45N vs 8200903JA |
N82HS641ANB | IC 8K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM | NXP Semiconductors | 27HC641-45N vs N82HS641ANB |
CY7C261-45DMB | OTP ROM, 8KX8, 45ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERDIP-24 | Cypress Semiconductor | 27HC641-45N vs CY7C261-45DMB |
5962-9080306MLX | OTP ROM, 8KX8, CMOS, CDIP24, | Teledyne e2v | 27HC641-45N vs 5962-9080306MLX |
27HC641-45I/P | 8K X 8 OTPROM, 45 ns, PDIP24, PLASTIC, DIP-24 | Microchip Technology Inc | 27HC641-45N vs 27HC641-45I/P |
82HS641B/BJA | OTP ROM, 8KX8, 45ns, Bipolar, CDIP24 | YAGEO Corporation | 27HC641-45N vs 82HS641B/BJA |