Part Details for 5962-9070601MEA by Texas Instruments
Overview of 5962-9070601MEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962-9070601MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD54HCT367 - High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver RoHS: Not Compliant Status: Active Min Qty: 1 | 57 |
|
$14.8900 / $17.5100 | Buy Now |
Part Details for 5962-9070601MEA
5962-9070601MEA CAD Models
5962-9070601MEA Part Data Attributes:
|
5962-9070601MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9070601MEA
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V buffers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 4 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9070601MEA
This table gives cross-reference parts and alternative options found for 5962-9070601MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9070601MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HCT367F1R | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | 5962-9070601MEA vs M54HCT367F1R |
CD54HCT367F/3A | IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | Intersil Corporation | 5962-9070601MEA vs CD54HCT367F/3A |
CD74HCT367E | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Rochester Electronics LLC | 5962-9070601MEA vs CD74HCT367E |
CD54HCT367F/3 | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-9070601MEA vs CD54HCT367F/3 |
5962-9070601MEA | Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | 5962-9070601MEA vs 5962-9070601MEA |
CD54HCT367F | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962-9070601MEA vs CD54HCT367F |
74HCT367N,652 | 74HC(T)367 - Hex buffer/line driver; 3-state DIP 16-Pin | NXP Semiconductors | 5962-9070601MEA vs 74HCT367N,652 |
9070601MEAS2035 | High Speed CMOS Logic Non-Inverting Hex Buffer/Line Driver with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | 5962-9070601MEA vs 9070601MEAS2035 |
CD54HCT367F3A | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, PACKAGE-16 | Rochester Electronics LLC | 5962-9070601MEA vs CD54HCT367F3A |
933670230652 | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 5962-9070601MEA vs 933670230652 |