Part Details for 5962-9065001PX by Texas Instruments
Overview of 5962-9065001PX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9065001PX
5962-9065001PX CAD Models
5962-9065001PX Part Data Attributes
|
5962-9065001PX
Texas Instruments
Buy Now
|
Compare Parts:
5962-9065001PX
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9065001PX
This table gives cross-reference parts and alternative options found for 5962-9065001PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065001PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3835N | High Efficiency Regulator Controller 8-PDIP 0 to 70 | Texas Instruments | 5962-9065001PX vs UC3835N |
UC1835J | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-9065001PX vs UC1835J |
UC2835N | High Efficiency Regulator Controller 8-PDIP -25 to 85 | Texas Instruments | 5962-9065001PX vs UC2835N |
5962-9065001PX | Analog Circuit, 1 Func, CDIP8, | Unitrode Corp (RETIRED) | 5962-9065001PX vs 5962-9065001PX |
UC2835J | High Efficiency Regulator Controller 8-CDIP -25 to 85 | Texas Instruments | 5962-9065001PX vs UC2835J |
UC1835J883B | High Efficiency Regulator Controller 8-CDIP -55 to 125 | Texas Instruments | 5962-9065001PX vs UC1835J883B |