5962-9065001PX vs 5962-9065002PA feature comparison

5962-9065001PX Texas Instruments

Buy Now

5962-9065002PA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 9.58 mm 9.58 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code No
ECCN Code EAR99
Input Voltage-Max 40 V
Input Voltage-Min 6 V
JESD-609 Code e0
Number of Channels 1
Number of Outputs 1
Output Current-Max 2.5 A
Output Voltage-Max 35 V
Output Voltage-Min 2.5 V
Supply Voltage-Max (Vsup) 35 V
Supply Voltage-Min (Vsup) 5.2 V
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Trim/Adjustable Output YES

Compare 5962-9065001PX with alternatives

Compare 5962-9065002PA with alternatives