Part Details for 5962-9061701MXX by Texas Instruments
Overview of 5962-9061701MXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9061701MXX
5962-9061701MXX CAD Models
5962-9061701MXX Part Data Attributes
|
5962-9061701MXX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9061701MXX
Texas Instruments
IC 256K X 4 FAST PAGE DRAM, 150 ns, DSO20, SOP-20, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.385 mm |
Alternate Parts for 5962-9061701MXX
This table gives cross-reference parts and alternative options found for 5962-9061701MXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9061701MXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ44C256-15HJM | Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20, | Micross Components | 5962-9061701MXX vs SMJ44C256-15HJM |
5962-9061701MXX | Fast Page DRAM, 256KX4, 150ns, CMOS, SOP-20 | Micross Components | 5962-9061701MXX vs 5962-9061701MXX |
EDI44256C150NM | Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20, | Electronic Designs Inc | 5962-9061701MXX vs EDI44256C150NM |
MDM4256JMB-15 | Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | 5962-9061701MXX vs MDM4256JMB-15 |
MDM4256J-15 | Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | 5962-9061701MXX vs MDM4256J-15 |
MDM4256JI-15 | Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | 5962-9061701MXX vs MDM4256JI-15 |