Part Details for GM71C4256BJ-80 by Goldstar Electron Co Ltd
Overview of GM71C4256BJ-80 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GM71C4256BJ-80
GM71C4256BJ-80 CAD Models
GM71C4256BJ-80 Part Data Attributes
|
GM71C4256BJ-80
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C4256BJ-80
Goldstar Electron Co Ltd
Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for GM71C4256BJ-80
This table gives cross-reference parts and alternative options found for GM71C4256BJ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4256BJ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44256BJ-8L | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | GM71C4256BJ-80 vs M5M44256BJ-8L |
HM514266AJP-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | GM71C4256BJ-80 vs HM514266AJP-8 |
MSM514266B-80JS | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | GM71C4256BJ-80 vs MSM514266B-80JS |
UPD424266LA-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics America Inc | GM71C4256BJ-80 vs UPD424266LA-80 |
MN42C4256ASJ-08 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | GM71C4256BJ-80 vs MN42C4256ASJ-08 |
M5M44256BJ-8T | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | GM71C4256BJ-80 vs M5M44256BJ-8T |
GM71C4256ASJ-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4256BJ-80 vs GM71C4256ASJ-80 |
GM71C4256BLJ-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | GM71C4256BJ-80 vs GM71C4256BLJ-80 |
MCM414256J80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Semiconductor Products | GM71C4256BJ-80 vs MCM414256J80 |
MT4C4256DJ-8LTR | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | GM71C4256BJ-80 vs MT4C4256DJ-8LTR |