Part Details for SMJ44C256-15HJM by Micross Components
Overview of SMJ44C256-15HJM by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for SMJ44C256-15HJM
SMJ44C256-15HJM CAD Models
SMJ44C256-15HJM Part Data Attributes
|
SMJ44C256-15HJM
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SMJ44C256-15HJM
Micross Components
Fast Page DRAM, 256KX4, 150ns, CMOS, CDSO20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | SOJ, SOJ20/26,.34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDSO-J20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | SOJ | |
Package Equivalence Code | SOJ20/26,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SMJ44C256-15HJM
This table gives cross-reference parts and alternative options found for SMJ44C256-15HJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C256-15HJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9061701MXA | Fast Page DRAM, 256KX4, 150ns, CMOS, SOP-20 | Micross Components | SMJ44C256-15HJM vs 5962-9061701MXA |
5962-9061701MXX | Fast Page DRAM, 256KX4, 150ns, CMOS, SOP-20 | Micross Components | SMJ44C256-15HJM vs 5962-9061701MXX |
5962-9061701MXA | 256KX4 FAST PAGE DRAM, 150ns, DSO20, SOP-20 | Texas Instruments | SMJ44C256-15HJM vs 5962-9061701MXA |