Part Details for 5962-9061601LA by Texas Instruments
Overview of 5962-9061601LA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 5962-9061601LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9061601LA-ND
|
DigiKey | SN54ALS29821 10-BIT BUS INTERFAC Min Qty: 6 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$54.3800 | Buy Now |
|
Rochester Electronics | SN54ALS29821 10-Bit Bus Interface Flip-Flops With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$46.6700 / $54.9100 | Buy Now |
Part Details for 5962-9061601LA
5962-9061601LA CAD Models
5962-9061601LA Part Data Attributes:
|
5962-9061601LA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9061601LA
Texas Instruments
10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for 5962-9061601LA
This table gives cross-reference parts and alternative options found for 5962-9061601LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9061601LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS29821JT | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 5962-9061601LA vs SN54ALS29821JT |
AM29821DC | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | 5962-9061601LA vs AM29821DC |
AM29821DM | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | AMD | 5962-9061601LA vs AM29821DM |
SNJ54ALS29821JT | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | 5962-9061601LA vs SNJ54ALS29821JT |
SN74ALS29821NT | 10-bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | 5962-9061601LA vs SN74ALS29821NT |
AM29821ADCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, SLIM, CERAMIC, DIP-24 | AMD | 5962-9061601LA vs AM29821ADCB |
AM29821DCB | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, HERMETIC SEALED, SLIM, DIP-24 | Rochester Electronics LLC | 5962-9061601LA vs AM29821DCB |
SNJ54ALS29821JT | Bus Driver, ALS Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-9061601LA vs SNJ54ALS29821JT |
AM29821ADE | S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, SLIM, CERAMIC, DIP-24 | Rochester Electronics LLC | 5962-9061601LA vs AM29821ADE |
SN74ALS29821NTE4 | ALS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | 5962-9061601LA vs SN74ALS29821NTE4 |