Filter Your Search
1 - 5 of 5 results
|
5962-9056901EA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
5962-9056901EA
Defense Logistics Agency
|
Check for Price | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||
![]() |
5962-9056901EA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | MILITARY | R-GDIP-T16 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-16 | unknown | DIP | 16 | |||||||
![]() |
5962-9056901EA
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | FRIT SEALED, CERDIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | ||||||||
|
5962-9056901EA
Vishay Siliconix
|
Check for Price | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 150 ns | 100 ns | SPST | CMOS | 1 | 2 | 72 dB | 5 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | VISHAY SILICONIX | DIP-16 | unknown | 8542.39.00.01 |