Signal Circuits
5962-9056901EA
Description: DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16

Overview of 5962-9056901EA by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-9056901EA by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-9056901EA by Rochester Electronics LLC

5962-9056901EA
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PACKAGE-16
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
2
Number of Terminals
16
On-state Resistance Match-Nom
3 Ω
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
100 ns
Switch-on Time-Max
150 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 5962-9056901EA
    Rochester Electronics LLC
    DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16
    VS

Alternate Parts for 5962-9056901EA

This table gives cross-reference parts and alternative options found for 5962-9056901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9056901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HI1-5041/883 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5041/883
HI1-5041-5 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5041-5
5962-9056901EA DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation 5962-9056901EA vs 5962-9056901EA
8100610EA DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation 5962-9056901EA vs 8100610EA
Part Number Description Manufacturer Compare
HI1-5044-2 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5044-2
IH5044CPE 2-CHANNEL, DBL POLE SGL THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Rochester Electronics LLC 5962-9056901EA vs IH5044CPE
HI1-5041/883 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5041/883
IH5042MDE SGL POLE DOUBLE THROW SWITCH Intersil Corporation 5962-9056901EA vs IH5042MDE
HI1-5044/883 2-CHANNEL, DBL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5044/883
HI1-5041-7 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5041-7
5962-8771602EA 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 Rochester Electronics LLC 5962-9056901EA vs 5962-8771602EA
HI1-5041-5 DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, PACKAGE-16 Rochester Electronics LLC 5962-9056901EA vs HI1-5041-5
MUX08AQ 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 Rochester Electronics LLC 5962-9056901EA vs MUX08AQ
IH5045MDE DBL POLE SGL THROW SWITCH Intersil Corporation 5962-9056901EA vs IH5045MDE

Related Parts for 5962-9056901EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-9056901EA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-9056901EA by Rochester Electronics LLC

  • Please alert me when 5962-9056901EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-9056901EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-9056901EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-9056901EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-9056901EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-9056901EA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: