Part Details for 5962-9054304MQA by Intersil Corporation
Overview of 5962-9054304MQA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9054304MQA
5962-9054304MQA CAD Models
5962-9054304MQA Part Data Attributes:
|
5962-9054304MQA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9054304MQA
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-9054304MQA
This table gives cross-reference parts and alternative options found for 5962-9054304MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054304MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD82C237 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | 5962-9054304MQA vs CD82C237 |
5962-9054304MQX | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962-9054304MQA vs 5962-9054304MQX |
CP82C237-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PDIP40 | Harris Semiconductor | 5962-9054304MQA vs CP82C237-12 |
MD82C237-12/B | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962-9054304MQA vs MD82C237-12/B |
MD82C237/B | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054304MQA vs MD82C237/B |
5962-9054304MQA | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054304MQA vs 5962-9054304MQA |
5962-9054305MQX | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 | Harris Semiconductor | 5962-9054304MQA vs 5962-9054305MQX |
ID82C237 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | 5962-9054304MQA vs ID82C237 |
IP82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Harris Semiconductor | 5962-9054304MQA vs IP82C237 |
IP82C237 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PDIP40 | Intersil Corporation | 5962-9054304MQA vs IP82C237 |