Part Details for 5962-9050501MEA by Texas Instruments
Overview of 5962-9050501MEA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Medical Imaging
Robotics and Drones
Price & Stock for 5962-9050501MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9050501MEA-ND
|
DigiKey | CD54HCT153 HIGH SPEED CMOS LOGIC Min Qty: 16 Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$19.7200 | Buy Now |
|
Rochester Electronics | CD54HCT153 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 91 |
|
$16.9200 / $19.9100 | Buy Now |
Part Details for 5962-9050501MEA
5962-9050501MEA CAD Models
5962-9050501MEA Part Data Attributes:
|
5962-9050501MEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9050501MEA
Texas Instruments
High Speed CMOS Logic Dual 4-Input Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 51 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9050501MEA
This table gives cross-reference parts and alternative options found for 5962-9050501MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9050501MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT153N,652 | 74HC(T)153 - Dual 4-input multiplexer DIP 16-Pin | NXP Semiconductors | 5962-9050501MEA vs 74HCT153N,652 |
CD74HCT153E | High Speed CMOS Logic Dual 4-Input Multiplexers 16-PDIP -55 to 125 | Texas Instruments | 5962-9050501MEA vs CD74HCT153E |
5962R9575401VEX | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-9050501MEA vs 5962R9575401VEX |
74HCT153NB | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | 5962-9050501MEA vs 74HCT153NB |
CD54HCT153F3A | High Speed CMOS Logic Dual 4-Input Multiplexers 16-CDIP -55 to 125 | Texas Instruments | 5962-9050501MEA vs CD54HCT153F3A |
CD54HCT153F/3 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | 5962-9050501MEA vs CD54HCT153F/3 |
MM74HCT153N | IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 5962-9050501MEA vs MM74HCT153N |
933669960652 | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 5962-9050501MEA vs 933669960652 |
GD54HCT153J | Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | 5962-9050501MEA vs GD54HCT153J |
74HCT153N | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | 5962-9050501MEA vs 74HCT153N |